• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EFAP200R5 Filter (W x H) 125 mm x 125 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Filter
Width
125 mm
Height
125 mm
Type
EFAP200R5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Filter

Type

EFAP200R5

Features

splashproof

Width

125 mm

Height

125 mm

Dim

(W x H) 125 mm x 125 mm

Content

1 pc(s)

125

125 mm

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309732 nVent HOFFMAN EFAP200R5 Filter (W x H) 125 mm x 125 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3309732 nVent HOFFMAN EFAP200R5 Filter (W x H) 125 mm x 125 mm Piece 1 pc(s)

Description

The vertical outlet filter EFAP for outdoor use with polycarbonate cover and with IP 55 protection class can be easily installed thanks to its click-in function. Unnecessary downtime is avoided as water and dust can penetrate into the housing due to the filter nic...hr. Thanks to its resistance to UV radiation, this Ideal filter is suitable for indoor as well as for outdoor areas, including areas with direct sunlight.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?