• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EFAE220R5 Filter (W x H) 178 mm x 178 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Filter
Width
178 mm
Height
178 mm
Type
EFAE220R5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Filter

Type

EFAE220R5

Width

178 mm

Height

178 mm

Dim

(W x H) 178 mm x 178 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3308422 nVent HOFFMAN EFAE220R5 Filter (W x H) 178 mm x 178 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3308422 nVent HOFFMAN EFAE220R5 Filter (W x H) 178 mm x 178 mm Piece 1 pc(s)

Description

The vertical EMC outlet filter EFAE has protection class IP 54 and can be easily installed thanks to its click-in function. Unnecessary downtime is avoided as the filter prevents water and dust from entering the housing. With di...esem filters the performance of the EMC can be maintained in an EMC housing.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?