• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EFAE200R5 Filter (W x H) 126.5 mm x 126.5 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Filter
Width
126.5 mm
Height
126.5 mm
Type
EFAE200R5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Filter

Type

EFAE200R5

Features

EMC

Width

126.5 mm

Height

126.5 mm

Dim

(W x H) 126.5 mm x 126.5 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311810 nVent HOFFMAN EFAE200R5 Filter (W x H) 126.5 mm x 126.5 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3311810 nVent HOFFMAN EFAE200R5 Filter (W x H) 126.5 mm x 126.5 mm Piece 1 pc(s)

Description

The vertical EMC outlet filter EFAE has protection class IP 54 and can be easily installed thanks to its click-in function. Unnecessary downtime is avoided as the filter prevents water and dust from entering the housing. With di...esem filters the performance of the EMC can be maintained in an EMC housing.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?