• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EFAP500-700R5 Filter (W x H) 291 mm x 291 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Filter
Width
291 mm
Height
291 mm
Type
EFAP500-700R5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Filter

Type

EFAP500-700R5

Width

291 mm

Height

291 mm

Dim

(W x H) 291 mm x 291 mm

Content

1 pc(s)

291

291 mm

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310993 nVent HOFFMAN EFAP500-700R5 Filter (W x H) 291 mm x 291 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3310993 nVent HOFFMAN EFAP500-700R5 Filter (W x H) 291 mm x 291 mm Piece 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?