• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 10117531 19" rack chassis 600 x 1800 x 800 Grey 1 pc(s)

Product type
19" rack chassis
Width
600 mm
Height
1800 mm
Factory colour
Grey
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19" cabinet without front and rear door - EUROR.19"38HE 600B 800T 7021

Our service for you

Technical specifications

Product type

19" rack chassis

Factory colour

Grey

Width

600 mm

Height

1800 mm

Content

1 pc(s)

Dim

(W x H x D) 600 x 1800 x 800 mm

RoHS-compliant

Yes

Depth

800 mm

Type

10117531

Weight

60

Documents & Downloads

Datasheet

Datasheet 2989543 nVent SCHROFF 10117531 19" rack chassis 600 x 1800 x 800 Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2989543 nVent SCHROFF 10117531 19" rack chassis 600 x 1800 x 800 Grey 1 pc(s)

Description

Eurorack cabinet without doors, 38 HE 1798H 600 B 800 T, RAL 7021/7035
EURO RACK 19"38U600W800D 7021
Door combination can be selected freely
19"-punching in front and back holms
Interior panel parts
Black gray frame (RAL 7021), side walls and light gray roof (RAL 7035)

This text is machine translated.