• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 16230021 19" rack chassis 553 x 20 x 600 Die cast Grey 1 pc(s)

Product type
19" rack chassis
Material
Die cast
Width
553 mm
Height
20 U
Features
with door
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF NOVASTAR 19"-cabinet, 20HE 553x600mm, slim-line

Our service for you

Technical specifications

Product type

19" rack chassis

Features

with door

Material

Die cast

Factory colour

Grey

Width

553 mm

Height

20 U

Content

1 pc(s)

Dim

(W x H x D) 553 x 20 x 600 mm

RoHS-compliant

Yes

Depth

600 mm

Type

16230021

Rack unit

20 U

Documents & Downloads

Datasheet

Datasheet 2989924 nVent SCHROFF 16230021 19" rack chassis 553 x 20 x 600 Die cast Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2989924 nVent SCHROFF 16230021 19" rack chassis 553 x 20 x 600 Die cast Grey 1 pc(s)

Description

NOVASTAR
The 19" electronic cabinet for measurement, control, regulation, audio and video applications

Static load up to 200 kg
With smoked glass door and rear panel
Frame screwed, made of die cast frame and aluminum profiles
Colours: Colour combination RAL 7021/RAL 7035
All spars (front and rear) with 19" holes
Interior panel parts
Cabinet width is only 553 mm
Protection: IP 20
19" cabinet, with smoked glass door and rear wall

This text is machine translated.