• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 16230020 19" rack chassis 553 x 767 x 600 Grey 1 pc(s)

Product type
19" rack chassis
Width
553 mm
Height
767 mm
Features
with door
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19" cabinet, with smoked glass door and rear panel - NOVASTAR 16HE553B600T 7021-35

Our service for you

Technical specifications

Product type

19" rack chassis

Features

with door

Factory colour

Grey

Width

553 mm

Height

767 mm

Content

1 pc(s)

Dim

(W x H x D) 553 x 767 x 600 mm

RoHS-compliant

Yes

Depth

600 mm

Type

16230020

Rack unit

16 U

Weight

35

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989923 nVent SCHROFF 16230020 19" rack chassis 553 x 767 x 600 Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2989923 nVent SCHROFF 16230020 19" rack chassis 553 x 767 x 600 Grey 1 pc(s)

Description

Novastar Cabinet with glass door and rear panel, Slim Line, RAL 7021/7035, 765H 553W 600D
NOVASTAR 16U 553W600D 7021-35
19" cabinet, with smoked glass door and rear wall 

This text is machine translated.