• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20836310 19" rack 132.55 x 277.5 Multicolour 1 pc(s)

Product type
19" rack
Height
132.55 mm
Features
vented
Factory colour
Multicolour
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

19" rack

Features

vented

Factory colour

Multicolour

Height

132.55 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

277.5 mm

Type

20836310

Rack unit

3 U

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2990185 nVent SCHROFF 20836310 19" rack 132.55 x 277.5 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2990185 nVent SCHROFF 20836310 19" rack 132.55 x 277.5 Multicolour 1 pc(s)

Description

VMEbus system, 3 HE, 5 Slot, Open-Frame power supply
SUB VME 3U 84HP 277D 5SL HOR
System according to IEC 60297-3-101, -102, -103; IEEE 1101.1, 1101.10/11); Backplane conforms to VITA 1.1-1994
Horizontal card mounting system with map format: Front: 6 U, 160 mm deep
Backplane: VME5 slot, 6 U, J1/J2-Monolithic
Power supply, Open Frame, 250 W
Front to left cooling fan; temperature monitored with Fan Control Module (FCM)
Display module for DC operating voltages, fan and temperature alarm

This text is machine translated.