User & Safety Instructions 2990187 nVent SCHROFF 20836416 19" rack 4 x 277.5 Multicolour 1 pc(s)
Description
VME64x system, 4 HE, 8 slot, open-frame power supply SUBR VME 64X 4U 84HP 8SL HOR System conforming to IEC 60297-3-101, -102, -103; IEEE 1101.1, 1101.10/11), Backplane conforms to VITA 1.1-1997 System for horizontal card installation with card formats Front: 6 HE, 160 mm deep Rear, rear I/O:6 HE, 80 mm deep Backplane: VME64x8 slot, 6 HE, without P0-plug Power Supply, Open Frame, 560 W (400 W at < 180 VAC) Front to left cooling fan Display module for DC operating voltages, fan and temperature alarm
This text is machine translated.
Description
VME64x system, 4 HE, 8 slot, open-frame power supply SUBR VME 64X 4U 84HP 8SL HOR System conforming to IEC 60297-3-101, -102, -103; IEEE 1101.1, 1101.10/11), Backplane conforms to VITA 1.1-1997 System for horizontal card installation with card formats Front: 6 HE, 160 mm deep Rear, rear I/O:6 HE, 80 mm deep Backplane: VME64x8 slot, 6 HE, without P0-plug Power Supply, Open Frame, 560 W (400 W at < 180 VAC) Front to left cooling fan Display module for DC operating voltages, fan and temperature alarm