• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20118714 Front plate (W x H x D) 254 x 43.4 x 1.5 mm 1 pc(s)

Product type
Front plate
Rack unit
1 U
Width
254 mm
Height
43.4 mm
Depth
1.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

10" FRONT PLATES – FRONT PANEL 10" 8 PORTS ST

Our service for you

Technical specifications

Product type

Front plate

Rack unit

1 U

Width

254 mm

Height

43.4 mm

Depth

1.5 mm

Dim

(W x H x D) 254 x 43.4 x 1.5 mm

Content

1 pc(s)

Type

20118714

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029161 nVent SCHROFF 20118714 Front plate (W x H x D) 254 x 43.4 x 1.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3029161 nVent SCHROFF 20118714 Front plate (W x H x D) 254 x 43.4 x 1.5 mm 1 pc(s)

Description

10" front plate with outbreaks, 8 ports St
FRONT PANEL 10" 8-PORT PLUG


Height 1 HE - width 10" (254 mm)

This text is machine translated.