• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20850142 Front plate 1 pc(s) Single

Packaging type
Single
Product type
Front plate
Rack unit
4 U
TE
42
Height
172.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Front plate, unshielded, for mounting on the casing frame - FRONT PLATE 4HE 42TE

Our service for you

Technical specifications

Packaging type

Single

Product type

Front plate

Rack unit

4 U

TE

42

Height

172.9 mm

Depth

2 mm

Content

1 pc(s)

Type

20850142

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029950 nVent SCHROFF 20850142 Front plate 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3029950 nVent SCHROFF 20850142 Front plate 1 pc(s) Single

Description

PropacPRO front plate for mounting on the casing frame, unshielded, 4 HE, 42 TE
FRONT PANEL 4U 42HP


Mounting directly on the casing frame

This text is machine translated.