• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20838278 Front plate with hinge 1 pc(s) Piece

Packaging type
Piece
Product type
Front plate
Features
with hinge
Rack unit
4 U
TE
63
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Front plate, folding - FRONT PLATE folding 4He 63TE

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Features

with hinge

Rack unit

4 U

TE

63

Height

172.9 mm

Depth

2.5 mm

Content

1 pc(s)

Type

20838278

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029888 nVent SCHROFF 20838278 Front plate with hinge 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029888 nVent SCHROFF 20838278 Front plate with hinge 1 pc(s) Piece

Description

Front Panel Kit, unshielded, lower hinges, 4 HE, 63 TE
FRONT PL. BTM.HINGED 4U 63HP


For rack and housing, can be hooked up to 135° (rack, ratiopacPRO, PROPAC housing) - the useful width is not limited - Assembly on module rails - Unshielded

This text is machine translated.