• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20846454 Front plate EMC 1 pc(s) Piece

Packaging type
Piece
Product type
Front plate
Features
EMC
Type
Reflow casing. 6 HE
Material
Aluminium
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FRONT PANEL SHIELDED – FRONT PL.EMC 6HE 63TE W. PIN

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Features

EMC

Type

Reflow casing. 6 HE

Material

Aluminium

Factory colour

Multicolour

Rack unit

6 U

TE

63

Height

261.8 mm

Depth

2.5 mm

Content

1 pc(s)

Type

20846454

RoHS-compliant

Yes

Screen size diagonal (inches)

24 inch

Documents & Downloads

Datasheet

Datasheet 3029890 nVent SCHROFF 20846454 Front plate EMC 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029890 nVent SCHROFF 20846454 Front plate EMC 1 pc(s) Piece

Description

Features

  • Front plate, refofit shielding, 6 HE, 63 TE
  • FRONT PL.EMC 6U 63HP W.PIN
  • Front panel, Al, 2.5 mm, front anodized, back colored passivated, 2 centering pins pressed in, St, stainless - shielding by EMC sealing (steel, rust-free)
  • This text is machine translated.