• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20850424 Front plate 1 pc(s)

Product type
Front plate
Rack unit
1 U
TE
42
Height
39.5 mm
Depth
2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FRONT PANEL 1 HE - PART FRONT PLATE 1HE 42TE

Our service for you

Technical specifications

Product type

Front plate

Rack unit

1 U

TE

42

Height

39.5 mm

Depth

2.5 mm

Content

1 pc(s)

Type

20850424

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029967 nVent SCHROFF 20850424 Front plate 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3029967 nVent SCHROFF 20850424 Front plate 1 pc(s)

Description

1 HE front plate, 42 TE for mounting on module rails
PART.FRONT PANEL 1U 42HP


Mounting on module rails (above, below)

This text is machine translated.