• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21006957 Front plate EMC 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Front plate
Features
EMC
Factory colour
Multicolour
Rack unit
3 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Front plate

Features

EMC

Factory colour

Multicolour

Rack unit

3 U

TE

6

Height

128.4 mm

Depth

2.5 mm

Weight

0.04

Content

1 pc(s)

Type

21006957

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2990378 nVent SCHROFF 21006957 Front plate EMC 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990378 nVent SCHROFF 21006957 Front plate EMC 1 pc(s) Piece

Description

Power supply front plate for Coolpower 100, Triple
FRONT PL.CPL.EMC 3U 6HP CPDC3
Front plate

This text is machine translated.