• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30823272 Front plate (W x H x D) 452.1 x 172.9 x 3 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Front plate
Factory colour
Multicolour
Rack unit
4 U
TE
84
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF FRONT PANEL - FRONT PANEL 4HE 84TE ELOX.

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Factory colour

Multicolour

Rack unit

4 U

TE

84

Width

452.1 mm

Height

172.9 mm

Depth

3 mm

Dim

(W x H x D) 452.1 x 172.9 x 3 mm

Weight

0.654

Content

1 pc(s)

Type

30823272

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991420 nVent SCHROFF 30823272 Front plate (W x H x D) 452.1 x 172.9 x 3 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991420 nVent SCHROFF 30823272 Front plate (W x H x D) 452.1 x 172.9 x 3 mm 1 pc(s) Piece

Description

CompactPRO front plate, 4 HE, 84 TE
COMPAC 4U FRONT PANEL 84HP
The front plate is screwed to the front frame of the casing

This text is machine translated.