• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30823284 Front plate (W x H x D) 452.1 x 261.8 x 3 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Front plate
Factory colour
Multicolour
Rack unit
6 U
TE
84
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF FRONT PANEL - FRONT PANEL 6HE 84TE ELOX.

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Factory colour

Multicolour

Rack unit

6 U

TE

84

Width

452.1 mm

Height

261.8 mm

Depth

3 mm

Dim

(W x H x D) 452.1 x 261.8 x 3 mm

Weight

0.953

Content

1 pc(s)

Type

30823284

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991422 nVent SCHROFF 30823284 Front plate (W x H x D) 452.1 x 261.8 x 3 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991422 nVent SCHROFF 30823284 Front plate (W x H x D) 452.1 x 261.8 x 3 mm 1 pc(s) Piece

Description

CompactPRO front plate, 6 HE, 84 TE
COMPAC FRONT PANEL 6U 84HP
The front plate is screwed to the front frame of the casing

This text is machine translated.