• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30823209 Front plate (W x H x D) 238.7 x 84 x 3 mm 2 pc(s)

Product type
Front plate
Factory colour
Multicolour
Rack unit
2 U
TE
42
Width
238.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF FRONT PANEL - FRONT PANEL 2HE 42TE ELOX.

Our service for you

Technical specifications

Product type

Front plate

Factory colour

Multicolour

Rack unit

2 U

TE

42

Width

238.7 mm

Height

84 mm

Depth

3 mm

Dim

(W x H x D) 238.7 x 84 x 3 mm

Weight

0.16

Content

2 pc(s)

Type

30823209

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991401 nVent SCHROFF 30823209 Front plate (W x H x D) 238.7 x 84 x 3 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2991401 nVent SCHROFF 30823209 Front plate (W x H x D) 238.7 x 84 x 3 mm 2 pc(s)

Description

CompactPRO front plate, 2 HE, 42 TE
FRONT PANEL 2U 42HP PHOTO.
The front plate is screwed to the front frame of the casing

This text is machine translated.