• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24563096 Front plate with recess (W x H x D) 426.4 x 128.4 x 2.5 mm 1 pc(s)

1/2
Product type
Front plate
Features
with recess
Factory colour
Multicolour
Rack unit
3 U
TE
84
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF FRONT PANEL 3HE 84TE M.OUTBREAK

Our service for you

Technical specifications

Product type

Front plate

Features

with recess

Factory colour

Multicolour

Rack unit

3 U

TE

84

Width

426.4 mm

Height

128.4 mm

Depth

2.5 mm

Dim

(W x H x D) 426.4 x 128.4 x 2.5 mm

Weight

0.395

Content

1 pc(s)

Type

24563096

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991733 nVent SCHROFF 24563096 Front plate with recess (W x H x D) 426.4 x 128.4 x 2.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2991733 nVent SCHROFF 24563096 Front plate with recess (W x H x D) 426.4 x 128.4 x 2.5 mm 1 pc(s)

Description

EuropacPro front plate with outbreak for 19" module carrier, 3 HE, 84 TE

This text is machine translated.