• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30823269 Front plate 2 pc(s) Piece

Packaging type
Piece
Product type
Front plate
Rack unit
4 U
TE
42
Height
4 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF FRONT PANEL - FRONT PANEL 4HE 42TE ELOX.

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Rack unit

4 U

TE

42

Height

4 U

Content

2 pc(s)

Type

30823269

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2991418 nVent SCHROFF 30823269 Front plate 2 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991418 nVent SCHROFF 30823269 Front plate 2 pc(s) Piece

Description

CompactPRO front plate, 4 HE, 42 TE
FRONT PANEL 4U 42HP ANOD.
The front plate is screwed to the front frame of the casing

This text is machine translated.