• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 22117834 Socket detachable side panel 1 pc(s) Single

Packaging type
Single
Product type
Socket
Features
detachable side panel
Factory colour
Black-grey
Height
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket closed - SOCKET STAT.800B800T RAL7035

Our service for you

Technical specifications

Packaging type

Single

Product type

Socket

Features

detachable side panel

Factory colour

Black-grey

Height

100 mm

Depth

800 mm

Content

1 pc(s)

Type

22117834

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030403 nVent SCHROFF 22117834 Socket detachable side panel 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3030403 nVent SCHROFF 22117834 Socket detachable side panel 1 pc(s) Single

Description

Eurorack socket, 100H 800W 800D
E.R. PLINTH STAT.800W 800D 7021


Height 100 mm - remove screens from all sides

This text is machine translated.