• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 22117866 Socket with air vents 1 pc(s) Piece

Packaging type
Piece
Product type
Socket
Features
with air vents
Height
100 mm
Depth
900 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket with ventilation - SOCKET M.KIEM.600B 900T 7021

Our service for you

Technical specifications

Packaging type

Piece

Product type

Socket

Features

with air vents

Height

100 mm

Depth

900 mm

Content

1 pc(s)

Type

22117866

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030430 nVent SCHROFF 22117866 Socket with air vents 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030430 nVent SCHROFF 22117866 Socket with air vents 1 pc(s) Piece

Description

Eurorack base, with ventilation slots (front and rear) 100 H 600 B 900 T.
E.R. PLINTH VENT.600W 900D 7021


Height 100 mm - Removable panels on all sides - Removal option with filter - Colours RAL 7021

This text is machine translated.