• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 22117865 Socket with air vents (W x H x D) 600 x 100 x 800 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Socket
Features
with air vents
Width
600 mm
Height
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket with ventilation - SOCKET M.KIEM.600B 800T 7021

Our service for you

Technical specifications

Packaging type

Piece

Product type

Socket

Features

with air vents

Width

600 mm

Height

100 mm

Depth

800 mm

Dim

(W x H x D) 600 x 100 x 800 mm

Content

1 pc(s)

Type

22117865

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029238 nVent SCHROFF 22117865 Socket with air vents (W x H x D) 600 x 100 x 800 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029238 nVent SCHROFF 22117865 Socket with air vents (W x H x D) 600 x 100 x 800 mm 1 pc(s) Piece

Description

Eurorack base, with ventilation slots (front and rear) 100 H 600 B 800 T.
E.R. PLINTH VENT 600W 800D 7021


Height 100 mm - Removable panels on all sides - Removal option with filter - Colours RAL 7021

This text is machine translated.