• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130455 Socket (W x H x D) 600 x 104.5 x 800 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Socket
Width
600 mm
Height
104.5 mm
Depth
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SOCKET - SOCKET SEISMIC 600B 800T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Socket

Width

600 mm

Height

104.5 mm

Depth

800 mm

Dim

(W x H x D) 600 x 104.5 x 800 mm

Content

1 pc(s)

Type

23130455

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030883 nVent SCHROFF 23130455 Socket (W x H x D) 600 x 104.5 x 800 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030883 nVent SCHROFF 23130455 Socket (W x H x D) 600 x 104.5 x 800 mm 1 pc(s) Piece

Description

Quake-proof base, Varistar, 104.5 H 600 B 800 T
SPLINT SEISMIC 600W 800D


NEBS compliant Earthquake resistance up to Bellcore Zone 4 - Mounting holes for floor mounting - Static load 1000 kg - Base height 104.5 mm - Front and rear access possible

This text is machine translated.