• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130456 Socket with hole (W x H x D) 800 x 104.5 x 600 mm 1 pc(s) Single

Packaging type
Single
Product type
Socket
Features
with hole
Width
800 mm
Height
104.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SOCKET - SOCKET SEISMIC 800B 600T

Our service for you

Technical specifications

Packaging type

Single

Product type

Socket

Features

with hole

Width

800 mm

Height

104.5 mm

Depth

600 mm

Dim

(W x H x D) 800 x 104.5 x 600 mm

Content

1 pc(s)

Type

23130456

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030884 nVent SCHROFF 23130456 Socket with hole (W x H x D) 800 x 104.5 x 600 mm 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3030884 nVent SCHROFF 23130456 Socket with hole (W x H x D) 800 x 104.5 x 600 mm 1 pc(s) Single

Description

Quake-proof base, Varistar, 104.5 H 800 B 600 T
SPLINT SEISMIC 800W 600D


NEBS compliant Earthquake resistance up to Bellcore Zone 4 - Mounting holes for floor mounting - Static load 1000 kg - Base height 104.5 mm - Front and rear access possible

This text is machine translated.