• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24560062 Shield screw fixing 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Shield
Features
screw fixing
Material
Metal
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF cover plate for mounting to the side wall, 275 mm deep (CompactPCI) - COVER PLATE EMC 63TE 275T 2ST

Our service for you

Technical specifications

Packaging type

Piece

Product type

Shield

Features

screw fixing

Material

Metal

Factory colour

Multicolour

TE

63

Depth

275 mm

Weight

0.3

Content

1 pc(s)

Type

24560062

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990728 nVent SCHROFF 24560062 Shield screw fixing 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990728 nVent SCHROFF 24560062 Shield screw fixing 1 pc(s) Piece

Description

EuropacPro cover plate for screwing to the side panel, 63 TE, 275 mm
COVER PLATE EMC 63HP 275D 2PC
Use with all module rails possible
Cover plate for 275 mm deep CompactPCI systems with cards 160 mm (front) and 80 mm (rear I/0)
Mechanical cover and shielding of the fixtures
58% perforation degree

This text is machine translated.