• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24560071 Shield EMC 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Shield
Features
EMC
Factory colour
Multicolour
TE
63
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF cover plate for screwing to the side wall - COVER PLATE EMC 63TE 175T 2pcs

Our service for you

Technical specifications

Packaging type

Piece

Product type

Shield

Features

EMC

Factory colour

Multicolour

TE

63

Depth

175 mm

Weight

0.268

Content

1 pc(s)

Type

24560071

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990733 nVent SCHROFF 24560071 Shield EMC 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990733 nVent SCHROFF 24560071 Shield EMC 1 pc(s) Piece

Description

EuropacPro cover plate for screwing to the side panel, 63 TE, 175 mm
COVER PLATE EMC 63HP 175D 2PC
Use with all module rails possible
Cover plate for mounting 160 mm, 220 mm or 280 mm deep PCBs
Lateral fold-out for fixing the module rails in a depth of 160 mm or 220 mm
Shielding is done with optional EMC stainless steel seal, between cover plate and module rail

This text is machine translated.