• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24560073 Shield EMC 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Shield
Features
EMC
Material
Non-corrosive steel
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF cover plate for screwing to the side wall - COVER PLATE EMC 63TE 295T 2ST

Our service for you

Technical specifications

Packaging type

Piece

Product type

Shield

Features

EMC

Material

Non-corrosive steel

Factory colour

Multicolour

TE

63

Depth

295 mm

Weight

0.406

Content

1 pc(s)

Type

24560073

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990735 nVent SCHROFF 24560073 Shield EMC 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990735 nVent SCHROFF 24560073 Shield EMC 1 pc(s) Piece

Description

EuropacPro cover plate for screwing to the side panel, 63 TE, 295 mm
COVER PLATE EMC 63HP 295D 2PC
Use with all module rails possible
Cover plate for mounting 160 mm, 220 mm or 280 mm deep PCBs
Lateral fold-out for fixing the module rails in a depth of 160 mm or 220 mm
Shielding is done with optional EMC stainless steel seal, between cover plate and module rail

This text is machine translated.