• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24579092 Shield with faceplate 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Shield
Features
with faceplate
Factory colour
Multicolour
TE
84
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF cover plate for mounting to the side panel, 277.75 mm deep (VME64x) - cover plate EMC 84TE 277.75T 2ST

Our service for you

Technical specifications

Packaging type

Piece

Product type

Shield

Features

with faceplate

Factory colour

Multicolour

TE

84

Depth

277.75 mm

Weight

0.473

Content

1 pc(s)

Type

24579092

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991035 nVent SCHROFF 24579092 Shield with faceplate 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991035 nVent SCHROFF 24579092 Shield with faceplate 1 pc(s) Piece

Description

EuropacPro cover plate for screwing to the side panel, 84 TE, 277.75 mm
COVER PL.EMC 84HP 277.75D 2PCS
Use with all module rails possible
Cover plate for VME64x systems (277.75 mm deep) with 160 mm cards (front) and 80 mm (rear I/O)
Use with all module rails possible
58% perforation degree

This text is machine translated.