• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571186 Casing 375 x 177 x 375.5 1 pc(s) Piece

Packaging type
Piece
Product type
Casing
Height
177 mm
Features
with air vents
Type
Case. unshielded
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RatiopacPRO air housing - RATIO.AIR FB 3/4U 84TE 375T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Casing

Features

with air vents

Type

Case. unshielded

Length

375 mm

Height

177 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

375.5 mm

Type

24571186

Documents & Downloads

Datasheet

Datasheet 3030945 nVent SCHROFF 24571186 Casing 375 x 177 x 375.5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030945 nVent SCHROFF 24571186 Casing 375 x 177 x 375.5 1 pc(s) Piece

Description

Features

  • RatiopacPRO AIR, housing, unshielded, desktop version, 3/4 U, 84 HP, 375 mm
  • RATIOP.AIR FT 3/4U 84HP 375D
  • With integrated ventilation. The casing possesses 2 x 1/2 HE free space for ventilation. It is 1 HU higher on the outside than ratiopacPRO. The interior has the same installation conditions. - With front panels
  • This text is machine translated.