• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571188 Casing 495 x 177 x 177 x 495.5 1 pc(s) Piece

Packaging type
Piece
Product type
Casing
Width
177 mm
Height
177 mm
Features
vented
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RatiopacPRO air housing - RATIO.AIR FB 3/4U 84TE 495T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Casing

Features

vented

Length

495 mm

Width

177 mm

Height

177 mm

Content

1 pc(s)

Dim

(L x W x H) 495 x 177 x 177 mm

RoHS-compliant

Yes

Depth

495.5 mm

Type

24571188

Documents & Downloads

Datasheet

Datasheet 3030947 nVent SCHROFF 24571188 Casing 495 x 177 x 177 x 495.5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030947 nVent SCHROFF 24571188 Casing 495 x 177 x 177 x 495.5 1 pc(s) Piece

Description

RatiopacPRO AIR, housing, unshielded, desktop version, 3/4 U, 84 HP, 495 mm
With integrated ventilation. The casing possesses 2 x 1/2 HE free space for ventilation. It is 1 HU higher on the outside than ratiopacPRO. The interior has the same installation conditions. - With front panels

This text is machine translated.