• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571209 Casing 315.5 x 221.5 x 221.5 x 315.5 Multicolour 1 pc(s) Piece

Packaging type
Piece
Product type
Casing
Width
221.5 mm
Height
221.5 mm
Features
vented
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RatiopacPRO air housing - RATIO.AIR FB 4/5HE 42TE 315T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Casing

Features

vented

Factory colour

Multicolour

Type

Case. unshielded

Length

315.5 mm

Width

221.5 mm

Height

221.5 mm

Content

1 pc(s)

Dim

(L x W x H) 315.5 x 221.5 x 221.5 mm

RoHS-compliant

Yes

Depth

315.5 mm

Type

24571209

Documents & Downloads

Datasheet

Datasheet 3030951 nVent SCHROFF 24571209 Casing 315.5 x 221.5 x 221.5 x 315.5 Multicolour 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030951 nVent SCHROFF 24571209 Casing 315.5 x 221.5 x 221.5 x 315.5 Multicolour 1 pc(s) Piece

Description

Features

  • RatiopacPRO AIR, housing, unshielded, desktop version, 4/5 U, 42 HP, 315 mm
  • RATIO.AIR FT 4/5U 42HP 315D
  • With integrated ventilation. The casing possesses 2 x 1/2 HE free space for ventilation. It is 1 HU higher on the outside than ratiopacPRO. The interior has the same installation conditions. - With front panels
  • This text is machine translated.