• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571206 Casing 255 x 221.5 x 255.5 1 pc(s) Piece

Packaging type
Piece
Product type
Casing
Height
221.5 mm
Features
vented
Type
Case. unshielded
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RatiopacPRO air housing - RATIO.AIR FB 4/5HE 42TE 255T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Casing

Features

vented

Type

Case. unshielded

Length

255 mm

Height

221.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

255.5 mm

Type

24571206

Documents & Downloads

Datasheet

Datasheet 3030950 nVent SCHROFF 24571206 Casing 255 x 221.5 x 255.5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030950 nVent SCHROFF 24571206 Casing 255 x 221.5 x 255.5 1 pc(s) Piece

Description

Features

  • RatiopacPRO AIR, housing, unshielded, desktop version, 4/5 U, 42 HP, 255 mm
  • RATIO.AIR FT 4/5U 42HP 255D
  • The housing has 2 x 1/2 HE available for ventilation - housing for individual extension, or interior fitting with 19"-standard components e.g. with mounting plate - Unshielded (EMC shielding can be retrofitted) - Symmetrical structure, identical front and back - Available in three designs: With front handles - with 19"-Mounting angle
  • This text is machine translated.