• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571197 Casing 315 x 221.5 x 221.5 x 315.5 1 pc(s) Single

Packaging type
Single
Product type
Casing
Width
221.5 mm
Height
221.5 mm
Features
vented
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RatiopacPRO air housing - RATIO.AIR FB 4/5HE 28TE 315T

Our service for you

Technical specifications

Packaging type

Single

Product type

Casing

Features

vented

Type

Case. unshielded

Length

315 mm

Width

221.5 mm

Height

221.5 mm

Content

1 pc(s)

Dim

(L x W x H) 315 x 221.5 x 221.5 mm

RoHS-compliant

Yes

Depth

315.5 mm

Type

24571197

Documents & Downloads

Datasheet

Datasheet 3030949 nVent SCHROFF 24571197 Casing 315 x 221.5 x 221.5 x 315.5 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3030949 nVent SCHROFF 24571197 Casing 315 x 221.5 x 221.5 x 315.5 1 pc(s) Single

Description

Features

  • RatiopacPRO AIR, housing, unshielded, desktop version, 4/5 U, 28 HP, 315 mm
  • RATIO.AIR FT 4/5U 28HP 315D
  • The housing has 2 x 1/2 HE available for ventilation - housing for individual extension, or interior fitting with 19"-standard components e.g. with mounting plate - Unshielded (EMC shielding can be retrofitted) - Symmetrical structure, identical front and back - Available in three designs: With front handles - with 19"-Mounting angle
  • This text is machine translated.