• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 1451-49-VDE-180 Cable stripping pliers incl. cable stripper 10 mm² (max) 5 up to 16 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Soft Wire 220 N/mm² Copper, aluminum, plastic cutting value in millimeters: 6
  • Hard Wire 1800 N/mm² wire rope fiber, steel wire-cutting value in millimeters: 2
  • Cable-Al + Cu multi-conductor one- and multi-wire-cutting value in millimeters: 11
  • Cable minimum cable cross-section in millimeters: 5
  • Cable Maximum Cable cross-section in millimeters: 16.
Product type

Cable stripping pliers

Suitable for

Round cable

Operating range (diameter)

5 up to 16 mm

Working area diameter (min.)

5 mm

Operating range (diameter) (max.)

16 mm

Working area (cross section)

10 mm² (max)

Operating range (cross section) (max.)

10 mm²

Range of use

VDE

Braid diameter

5 mm

Material

Tool steel

Material properties

tempered

Length

180 mm

Weight

235 g

Features

incl. cable stripper

UKCA

not relevant

Description

For cutting of hard and soft wires. For precise, fast and safe stripping of all common cable types.

This text is machine translated.

Features

  • With cable stripper function for all common cables of Ø 8 mm to 13 mm diameter.
  • Blades are also induction-hardened
  • Precision cutting for finest wires
  • With V-shaped cutter for wires and stranded conductors up to a max. diameter of 5 mm or 10 mm² conductor cross-section
  • Power transfer with optimum leverage for easy and fatigue-free working
  • Handles with ergonomically shaped SoftGripp multi-component safety sleeves according to DIN EN/IEC 60900
  • The soft grip handles with system socket for the admission of optionally available accessories, such as the easy to sliding system clip for protection against crash
  • From Special tool steel, forged, oil-hardened.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 153.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)