• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 1660-69-250 Pipe wrench 250 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 40.99
-37 %
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pipe wrench

Range (max.)

50 mm

Length

250 mm

Material

Chromium-vanadium steel

Weight

360 g

Manufacturer part #

1660-69-250

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1780701 NWS 1660-69-250 Pipe wrench 250 mm

Description

The maximum water pump pliers for easy and safe working. New stable model with technical design.

This text is machine translated.

Features

  • Compact, slim shape for working on closed areas and difficult accessible places
  • With nail & wire holder
  • Jaws double serrated
  • With the inclusion of optional plastic protective jaws, for gentle mounting
  • Serrations also induction-hardened
  • Optimum Maul geometry with self-sticking serration for secure grip
  • Gripping capacity 40% above DIN ISO by bow-shaped grid adjustment
  • Curve grip adjustment with fine serration for a quick and secure adaptation to any workpiece
  • Pinch protection for safe working, prevents crushing injury
  • Pierced joint with wide guide surfaces
  • Push-button adjustment, quickly and accurately
  • Ergonomic grip position and shape, for optimum power transmission
  • Ergonomically shaped soft grip handles with multi-component covers
  • The soft grip handles with system socket for the admission of optionally available accessories, such as the easy to sliding system clip for protection against crash
  • Made of chromium-vanadium steel, forged, oil-hardened.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.96€ 143.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)