• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nylon Draw Tape 30 m 495054 C.K 1 pc(s)

Length
30 m
(Ø)
4 mm
Dim
(Ø x L) 4 mm x 30 m
Weight
1.16 kg
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Length

30 m

(Ø)

4 mm

Dim

(Ø x L) 4 mm x 30 m

Weight

1.16 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1233154 Nylon Draw Tape 30 m 495054 C.K 1 pc(s)

Description

Features

  • Flexible head attachment for navigating conduit with multiple bends
  • Red colour for improved visibility in conduit with existing cables
  • Robust plastic casing makes tape easy to rewind, store and transport
  • Non-conductive properties for safe working practices.

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)