• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 43041 Waterfeature pump 720 l/h

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Waterfeature pump

Max. delivery head

1.1 m

Max. feed rate

720 l/h

Operating voltage

230 V

Power consumption

9 W

Pressure connection

13 mm (1/2") Ø

25 mm (1") Ø

Cable length

10.00 m

Dim

(L x W x H) 180 x 205 x 140 mm

Length

180 mm

Width

205 mm

Height

140 mm

Weight

1.8 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1484395 Oase 43041 Waterfeature pump 720 l/h

Warranty Terms

Warranty Terms 1484395 Oase 43041 Waterfeature pump 720 l/h

Description

A simple mechanical adjustment of the fountain height. 3 fittings for different water pictures included in delivery. Telescopic tube extension with integrated swivel head for individual aligning the fountain. Second separately and adjusting output (13 mm / 1/2" to 25 m/1"). Stand for the safe stand on the pond bottom. Integrated thermal protection.

This text is machine translated.

What kind of Pond & Waterfeature Pumps are you looking for?

More interesting products

(*All information is plus legal VAT)