• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 43146 500 ml

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 39.98)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Aqua Active pumping clean

  • Effective cleaner for pond equipment such as pumps, screens, quartz glass, etc.
  • Reliably removes limescale and other deposits within 24h
  • Prolongs the life of the pond pumps
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

Product type

Pond pump cleaner

Content

500 ml

Documents & Downloads

Security datasheet

Security datasheet 1529880 Oase 43146 500 ml

Signal word

Danger

GHS / H Statements

  • H 290: May be corrosive to metals
  • H 315: Causes skin irritation
  • H 318: Causes serious eye damage

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately

Description

The Aqua Activ pump clean from oase is an effective pump cleaner for cleaning of the pond pumps. The pond pump cleaner reliably removes limescale and other deposits within 24 hours and is 100% biodegradable. The Cleaner is free from chlorine and vinegar and is ideal also for cleaning UVC-quartz glasses and professional clear premium seven. The liquid is colorless and odorless and shines with a simple application - with 9.5 l water mix results in 10 l descaling solution.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)