• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 50214 Water Starlet Floating waterfeature incl. illumination

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Floating waterfeature

Fountain pump features

incl. illumination

Max. delivery head

0.7 m

Operating voltage

230 V

Power consumption

26 W

Bulb type

LED (monochrome)

Cable length

10.00 m

Dim

(L x W x H) 330 x 270 x 135 mm

Length

330 mm

Width

270 mm

Height

135 mm

Weight

4.9 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1180212 Oase 50214 Water Starlet Floating waterfeature incl. illumination

Warranty Terms

Warranty Terms 1180212 Oase 50214 Water Starlet Floating waterfeature incl. illumination

Description

Floating fountain with 5 fountain nozzles and lighting (including 5 pumps, 5 light rings each with 6 white LED-diodes), transformer and cable. Representation of different water images as fixed program loop.

This text is machine translated.

What kind of Pond & Waterfeature Pumps are you looking for?

More interesting products

(*All information is plus legal VAT)