• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 57399 Aquarius Fountain Set 1000 Waterfeature pump 1000 l/h

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Waterfeature pump

Max. delivery head

1.3 m

Max. feed rate

1000 l/h

Operating voltage

230 V

Power consumption

11 W

Pressure connection

15 mm (1/2") Ø

20 mm (3/4") Ø

25 mm (1") Ø

Connection

1.8 kg

IP68

Dim

(L x W x H) 295 x 195 x 152 mm

Length

295 mm

Width

195 mm

Height

152 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1180099 Oase 57399 Aquarius Fountain Set 1000 Waterfeature pump 1000 l/h

Warranty Terms

Warranty Terms 1180099 Oase 57399 Aquarius Fountain Set 1000 Waterfeature pump 1000 l/h

Description

The Oasis Aquarius fountain set 1000 with only 11 watts of power consumption and a flow rate of up to 1000 l/h, as well as a water column of max. 1.3 m is a compact pump for impressive fountains. A simple mechanical adjustment of the fountain height.

This text is machine translated.

Scope of delivery

  • Inclusive of 3 fountain attachments.

What kind of Pond & Waterfeature Pumps are you looking for?

More interesting products

(*All information is plus legal VAT)