• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 57760 Plastic Hose connector 59.62 mm (2") OT

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hose connector 2"

  • No step hose nozzle
  • Greater Continuity
  • This text is machine translated.

Technical specifications

Product type

Hose connector

Material

Plastic

Hose connection

59.62 mm (2") OT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1619746 Oase 57760 Plastic Hose connector 59.62 mm (2") OT

Description

The hose connector with 2", with its large continuity only low friction losses.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)