• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 77372 Classic 3000 E Waterfeature pump 3000 l/h

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Aquarius Fountain Set Classic 3000 E

  • Additional output for mini stream streams or waterspouts
  • Uses up to 40% less energy than previous models
  • Individual alignment of the fountain is possible
  • Integrated thermal protection
  • Stable stands

Technical specifications

Product type

Waterfeature pump

Max. delivery head

2.5 m

Max. feed rate

3000 l/h

Operating voltage

230 V

Power consumption

26 W

Spout height

1.95 m

Pressure connection

13 mm (1/2") Ø

19 mm (3/4") Ø

25 mm (1") Ø

Connection

13 / 19 / 25 mm

Material

Plastic

Cable length

10.00 m

Factory colour

Grey

IP68

Dim

(L x W x H) 180 x 205 x 140 mm

Length

180 mm

Width

205 mm

Height

140 mm

Weight

2200 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339811 Oase 77372 Classic 3000 E Waterfeature pump 3000 l/h

Warranty Terms

Warranty Terms 2339811 Oase 77372 Classic 3000 E Waterfeature pump 3000 l/h

Description

The Aquarius Fountain Set Classic energy-efficient water-play pump with low power consumption and high flow rate is a compact water-play pump for effective fountains.
The fountain can be mechanically regulated and the swiveling telescopic tube makes it easier to align the fountain. By the second, pressure-side outlet, a fountain and a water feature can be operated at the same time.
The connection of different hose diameters is possible without any problem through the supplied ½" to 1" universal step hose nozzle. Compared to previous models, energy consumption is reduced by up to 40% thanks to the economical pump technology with higher water pressure and higher flow rate. The pump with 10 m cable length is supplied complete with swiveling telescopic tube and 3 different nozzle inserts (volcano, lava, magma).

This text is machine translated.

Scope of delivery

  • Waterfeature pump
  • 3 fountain fittings
  • Telescopic extension tube
  • User manual.

What kind of Pond & Waterfeature Pumps are you looking for?

More interesting products

(*All information is plus legal VAT)