• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 90157 Aquarius Universal Classic 2000 / 12 V Fountain pump 2000 l/h

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OASIS Aquarius Universal Classic 2000 pump

  • Powerful, dry set-up statues and indoor fountain pumpSuction and regulation nozzle for individual adjustment of the flow rate up to max. 2000 l/h.Threaded outlet with universal stepped hose nozzle for up to 25 mm (1") hose connection

Technical specifications

  • Threaded outlet with universal stepped hose nozzle for up to 25 mm (1") hose connectionNominal voltage (primary, secondary): 230 V / 50 Hz, 12 V / AC Cable length 12 V device (with power supply): 2.00 (power supply) + 10.00 m.Pressure side connection: G ½ Suction side connection: G ½ Connection for hoses 13 / 19 / 25 mmConnection for hoses: ½", ¾", 1" Installation type: Can be set up dry and dipped
Product type

Fountain pump

Max. delivery head

2 m

Max. feed rate

2000 l/h

Operating voltage

12 V

Power consumption

25 W

Cable length

10 m

Dim

(L x W x H) 1250 x 800 x 750 mm

Length

1250 mm

Width

800 mm

Height

750 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626928 Oase 90157 Aquarius Universal Classic 2000 / 12 V Fountain pump 2000 l/h

Description

The powerful, dry-set-up statues and indoor fountain pump OASIS Aquarius Universal 2000 with 10 m cable for the outdoor area is characterized by its compact design and high smoothness. The flat suction pump has a comfortable suction and regulation nozzle for individual adjustment of the flow rate up to max. 2000 l/h. The delivery height is max. 2.0 m water column. The Aquarius Universal 2000 has a thread outlet with universal inlet hose for up to 1" (25 mm) hose connection. With safe 12 V technology and thus perfect for use in swimming and natural pools, as well as in public areas.

This text is machine translated.

What kind of Pond & Waterfeature Pumps are you looking for?

More interesting products

(*All information is plus legal VAT)