• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2043211 116 PG21 Locknut PG21 Plastic Light grey 1 pc(s)

1/2
Internal thread
PG21
Material
Plastic
Factory colour
Light grey
Halogen-free
Yes
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

183 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread Type: PG
  • Material: polystirene
  • Untreated surface:
  • Glass-fiber reinforced: no
  • Impact-resistant: Yes
  • Form: hexagonal
  • With ground connection: no
Internal thread

PG21

Factory colour

Light grey

Material

Plastic

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

2043211

Type

116 PG21

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962688 OBO Bettermann 2043211 116 PG21 Locknut PG21 Plastic Light grey 1 pc(s)

Description

Counter nut according to DIN 46320, with PG threads according to DIN 40430.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?