• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2048221 116 VDE PG21 PA Locknut PG21 Plastic Light grey 100 pc(s)

1/2
Internal thread
PG21
Size
PG21
Material
Plastic
Factory colour
Light grey
Halogen-free
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread Type: PG
  • Material: polyamide (PA)
  • Untreated surface:
  • Glass-fiber reinforced: no
  • Impact: no
  • Form: hexagonal
  • With ground connection: no
Internal thread

PG21

Factory colour

Light grey

Size

PG21

Material

Plastic

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

2048221

Type

116 VDE PG21 PA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962689 OBO Bettermann 2048221 116 VDE PG21 PA Locknut PG21 Plastic Light grey 100 pc(s)

Description

Counter nut according to DIN 46320, with PG threads according to DIN 40430

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?