• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2048485 116 VDE PG48 PA Locknut PG48 Plastic Light grey 25 pc(s)

1/2
Internal thread
PG48
External thread
PG48
Material
Plastic
Factory colour
Light grey
Halogen-free
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread Type: PG
  • Material: polyamide (PA)
  • Untreated surface:
  • Glass-fiber reinforced: no
  • Impact: no
  • Form: hexagonal
  • With ground connection: no
Internal thread

PG48

Factory colour

Light grey

External thread

PG48

Material

Plastic

Halogen-free

Yes

Content

25 pc(s)

Manufacturer part #

2048485

Type

116 VDE PG48 PA

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955911 OBO Bettermann 2048485 116 VDE PG48 PA Locknut PG48 Plastic Light grey 25 pc(s)

Description

Counter nut according to DIN 46320, with PG threads according to DIN 40430

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?