User & Safety Instructions 2296422 OBO Bettermann 2154544 Pipe Grey-white (RAL 7035) 1 Set
Description
Convenient set of quick clamp and quick pipe. The quick pipe combines the advantages of cable duct and installation pipe to form an intelligent system. This system enables a clean and secure surface installation of different cables on the wall and ceiling. The Quick Pipe is available in four metric sizes: M16, M20, M25 and M32, with a delivery length of 2m. The quick pipe system is VDE-tested and achieves the protection class IP44. The quick pipe is applicable in the temperature range from -25 to +60°C and resistant to a shock energy of 5 years
This text is machine translated.
Scope of delivery
20 m quick pipe and 60 pieces OBO quick clamp
Description
Convenient set of quick clamp and quick pipe. The quick pipe combines the advantages of cable duct and installation pipe to form an intelligent system. This system enables a clean and secure surface installation of different cables on the wall and ceiling. The Quick Pipe is available in four metric sizes: M16, M20, M25 and M32, with a delivery length of 2m. The quick pipe system is VDE-tested and achieves the protection class IP44. The quick pipe is applicable in the temperature range from -25 to +60°C and resistant to a shock energy of 5 years