• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5093418 V10-C 1+NPE-280 Surge arrester 10 kA 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The highest continuous voltage AC: 280 V
  • Size: 4 TE
  • Protection level L-N: 1.1 kV
  • Protection level N-PE: 1.1 kV
  • With remote signalling contact: no
  • Signaling on the device: optical
  • Test class type 2: yes
Product type

Surge arrester

Leakage current

10 kA

Nominal voltage

230 V AC

Type

Installation type: TH 35 standard mounting rail

Operating temperature

-40 to +80 °C

IP20

Manufacturer part #

5093418

Dim

(W x H x D) 35.6 x 90 x 60 mm

Width

35.6 mm

Height

90 mm

Depth

60 mm

Content

1 pc(s)

DIN rail (top hat rail) 35 mm

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959161 OBO Bettermann 5093418 V10-C 1+NPE-280 Surge arrester 10 kA 1 pc(s)

Description

Surge suppressor type 2+3 (class C+D) according to EN 61643 (VDE0675 Part 6-11) for overvoltage protection according to DIN VDE 0100 Part 443. With the new multi-base section with multi-connection terminals, complete unit, consisting of upper and lower sections, pre-assembled and ready for installation, suitable for TN-S and TT-power systems, including thermal and dynamic Disconnection device disconnects, with visual fault indicator, high current conductivity with long life span, identified connections

This text is machine translated.