• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5094242 V-PV-T1+2-1500FS Surge arrester 40 kA 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation type: TH 35 standard mounting rail
  • Size: 4 TE
  • Test class: Type 1 and 2
  • Max. PV-voltage: 1500 V
  • Signaling on the device: optical
Product type

Surge arrester

Leakage current

40 kA

Operating temperature

-40 to +80 °C

IP20

Manufacturer part #

5094242

Dim

(W x H x D) 71.2 x 120 x 65.5 mm

Width

71.2 mm

Height

120 mm

Depth

65.5 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957792 OBO Bettermann 5094242 V-PV-T1+2-1500FS Surge arrester 40 kA 1 pc(s)

Description

Type 1+2 Combination arrester for lightning and surge protection for PV systems. Lightning protection potential compensation in accordance with IEC 62305 (VDE 0185-305) surge protection according to IEC 60364-7-712 (VDE 0100-712) - discharge capacity up to 12.5 kA (10/350) and 40 kA (8/20)-error-resistant Y-circuit with status display - the FS version has a potential-free changeover contact for remote signalling application: lightning current and surge protection devices for PV systems.

This text is machine translated.